Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 13, EU 48 IEC EN 61340
- RS Stock No.:
- 724-204
- Mfr. Part No.:
- 93339-00-13
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£157.57
(exc. VAT)
£189.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £157.57 |
*price indicative
- RS Stock No.:
- 724-204
- Mfr. Part No.:
- 93339-00-13
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | SOUND | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Open Top | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Midsole Material | PU Foam | |
| Additional Safety Features | Anti-Perforation | |
| Resistance Features | Anti-Perforation | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | IEC EN 61340 | |
| Sole Material | Polyurethane (PUR) | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series SOUND | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Open Top | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Midsole Material PU Foam | ||
Additional Safety Features Anti-Perforation | ||
Resistance Features Anti-Perforation | ||
Size US 14 | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals IEC EN 61340 | ||
Sole Material Polyurethane (PUR) | ||
RoHS Status: Exempt
The Sixton ritmo cross sound ankle boot is specifically engineered for professionals working in diverse environments, ensuring protection and comfort without sacrificing style. Crafted from greased nubuk leather combined with a Hydro PU/PU ESD-PLUS SRC sole, it provides remarkable durability and slip resistance. Designed to meet rigorous safety standards, this ankle boot incorporates a non-metallic toe cap and a flexible antiperforation insert, delivering comprehensive safety features. With its breathable lining and removable insole, the ritmo cross sound is Ideal for those who Value both functionality and comfort in their daily tasks, making it the perfect choice for builders, gardeners, and ESD-sensitive tasks.
Constructed from greased nubuk leather for durability and style
Hydro PU/PU ESD-PLUS SRC sole offers exceptional slip resistance
Removable insole provides personalised comfort and support
Non-metallic Alu SXT 2.0 toe cap ensures safety while remaining lightweight
Advanced antiperforation insert protects against Sharp objects underfoot
Highly breathable lining keeps feet dry and comfortable during extended wear
Designed in compliance with key ESD safety standards for sensitive environments
Flexible structure accommodates natural foot movements for enhanced comfort
Dual micro technology enhances grip and stability with every step
Stylish design suitable for both professional and casual settings
Related links
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 10.5, EU 45 IEC EN 61340
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 9, EU 43 IEC EN 61340
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 10, EU 44 IEC EN 61340
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 11, EU 46 IEC EN 61340
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 6, EU 39 IEC EN 61340
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 5, EU 38 EN ISO 20345
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 4.5, EU 37 EN ISO 20345
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 6.5, EU 40 EN ISO 20345
