Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 724-460
- Mfr. Part No.:
- 94405-00-07
- Brand:
- Sixton
Image representative of range
Subtotal (1 pair)*
£158.58
(exc. VAT)
£190.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £158.58 |
*price indicative
- RS Stock No.:
- 724-460
- Mfr. Part No.:
- 94405-00-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Ankle Boot | |
| Series | AUCKLAND HIGH | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Grey | |
| Closure Type | Lace Up | |
| Safety Toe Type | Aluminium | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Anti-Perforation | |
| Resistance Features | Slip Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane (PUR) | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Ankle Boot | ||
Series AUCKLAND HIGH | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Grey | ||
Closure Type Lace Up | ||
Safety Toe Type Aluminium | ||
Midsole Material Polyurethane | ||
Additional Safety Features Anti-Perforation | ||
Resistance Features Slip Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane (PUR) | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sixton Skipper safety boot is meticulously engineered for professionals in logistics, light industry, and automotive settings. Designed to deliver superior comfort and protection, this ankle boot features a robust construction with a breathable microfiber suede upper and an innovative ESD-PLUS SRC dual-density PU sole. Its lightweight design, combined with an anatomical insole and an anti-slip lining, ensures excellent grip and flexibility on various surfaces, making it the Ideal choice for those who require both agility and safety while on the job. With a protective toecap and resistance to perforation, the Skipper boot not only prioritises safety but also enhances performance in demanding work environments.
Removable insole for adjustable comfort and hygiene
Lightweight construction at 595 grams for ease of movement
Highly breathable and absorbent upper which ensuring all-day comfort
Antislip sole format designed for superior traction on various surfaces
ESD technology protects sensitive electronics by safely discharging static electricity
Unique multilayer sole provides enhanced protection and comfort
Anatomic insole conforms to foot shape for improved fit and support
KX antiperforation technology adds another layer of safety against Sharp objects
Ankle boot design offers lateral and torsional stability for secure footing
Related links
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 8, EU 42 EN ISO 20345:2011
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 10, EU 44 EN ISO 20345:2011
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 6.5, EU 40 EN ISO 20345:2011
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 13, EU 48 EN ISO 20345:2011
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 12, EU 47 EN ISO 20345:2011
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 11, EU 46 EN ISO 20345:2011
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 6, EU 39 EN ISO 20345:2011
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 9, EU 43 EN ISO 20345:2011
