Sixton ROLING BOA Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 724-153
- Mfr. Part No.:
- 81374-00-07
- Brand:
- Sixton
Subtotal (1 pair)*
£228.87
(exc. VAT)
£274.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £228.87 |
*price indicative
- RS Stock No.:
- 724-153
- Mfr. Part No.:
- 81374-00-07
- Brand:
- Sixton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Series | ROLING BOA | |
| Product Type | Ankle Boot | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | CI | |
| Midsole Material | Polyurethane | |
| Size US | 8 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Leather | |
| Slip Resistance Rating | S3 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Series ROLING BOA | ||
Product Type Ankle Boot | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features CI | ||
Midsole Material Polyurethane | ||
Size US 8 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Leather | ||
Slip Resistance Rating S3 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Sixton Endurance Ankle boot is meticulously designed for those who demand durability and comfort in challenging work environments. Crafted with high-quality grain leather and equipped with a robust dual-density PU sole, this boot ensures superior grip and protection. Its Advanced features such as a removable anatomical insole and electrical resistance properties enhance user comfort and safety, making it suitable for various settings including construction, carpentry, and rugged terrains. The BOA Fit System allows for a customised fit, ensuring that the boot remains securely in place during strenuous activities. With its combination of innovative technology and expert craftsmanship, the Sixton Endurance is your reliable partner in any demanding workplace.
Removable insole for customizable comfort
Full grain leather upper offers durability and breathability
Dual-density PU sole provides exceptional grip and slip resistance
Composite toecap for lightweight protection without compromising comfort
Advanced anti-perforation features for added safety
3D Air circulation lining ensures feet stay fresh throughout the day
BOA Fit System enables micro-adjustable precise fit
Electrical resistance properties safeguard against static discharge
Thermoformable lining enhances comfort and reduces fatigue
Self-cleaning tread pattern promotes effective grip in various conditions
Related links
- Sixton LABRADOR Brown Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton AUCKLAND HIGH Grey Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton STELVIO Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton SOUND Black Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
- Sixton CORVARA Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton ILLINOIS Black Steel Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton ELDORADO Black Composite Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345:2011
- Sixton TONALE Black Aluminium Toe Capped Unisex Ankle Boot 7, EU 41 EN ISO 20345
