Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Shoes 12, EU 47 EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO
- RS Stock No.:
- 481-498
- Mfr. Part No.:
- 6730347
- Brand:
- Heckel
Subtotal (1 pair)*
£86.50
(exc. VAT)
£103.80
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 January 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | £86.50 |
*price indicative
- RS Stock No.:
- 481-498
- Mfr. Part No.:
- 6730347
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67303 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Brown | |
| Safety Toe Type | Non-Metallic | |
| Size US | 13 | |
| Resistance Features | Chemical Resistant, Heat Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Water Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Agile Ankle Guard, Ankle Padding, Certified for Use with Xsole Connected Sole, Free From Harmful Substances, Gusseted Tongue, Penetration Resistance, Reinforced Heel, Rubber Scuff Cap | |
| Standards/Approvals | EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO 20345:2022 S3L FO CI HI HRO SC SR, REACH regulations | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67303 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Brown | ||
Safety Toe Type Non-Metallic | ||
Size US 13 | ||
Resistance Features Chemical Resistant, Heat Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Water Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Agile Ankle Guard, Ankle Padding, Certified for Use with Xsole Connected Sole, Free From Harmful Substances, Gusseted Tongue, Penetration Resistance, Reinforced Heel, Rubber Scuff Cap | ||
Standards/Approvals EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO 20345:2022 S3L FO CI HI HRO SC SR, REACH regulations | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 5 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 11 exceeding
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Shoes 4 exceeding
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9 HRO SRC CI
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6.5 EN ISO 20345:2022 S3L FO CI HI HRO SC
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9.5 EN
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 12 EN ISO
