Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 REACHs, HRO, FO, SRC, EN ISO 20345:2011, CI, SR,

Subtotal (1 pair)*

£86.50

(exc. VAT)

£103.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£86.50

*price indicative

RS Stock No.:
481-492
Mfr. Part No.:
6730343
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

67303

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Brown

Safety Toe Type

Non-Metallic

Resistance Features

Heat Resistant, Chemical Resistant, Oil Resistant, Hydrocarbon Resistant, Water Resistant

Additional Safety Features

100% Metal Free, Ergonomic Design, Scuff Cap, Certified for Use with Xsole Connected Sole, Agile Ankle Guard, Reinforced Heel, Ankle Padding, Free From Harmful Substances

Size US

10

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

REACHs, HRO, FO, SRC, EN ISO 20345:2011, CI, SR, EN ISO 20345:2022 S3L, S3, HI, SC

Sole Material

EVA

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Shoes are designed for demanding environments such as utilities, construction, oil & gas, heavy industry, rail, ports, defence, agriculture, and green spaces. They feature a MACSOLE ADVENTURE 3.0 rubber sole with a MACABSORB EVA insert for excellent shock absorption, flexibility, and grip, along with resistance to oil, hydrocarbons, chemicals, and contact heat up to 300°C. The ergonomic, all-terrain sole supports natural foot movement and disperses debris, while a rubber scuff cap protects the leather for longer durability. The upper is made of water-resistant full-grain leather with an Agile Ankle Guard and reinforced heel for stability on uneven surfaces without sacrificing mobility.

3D mesh lining for better ventilation and fast drying

Gusseted tongue with synthetic and water resistant textile to keep dirt and liquid out

Metal free

Flexible and compact foam around ankle and Achilles tendon for protection and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy