Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Shoes 4, EU 37 EN ISO 20345:2011 S3 CI HI HRO SRC, exceeding
- RS Stock No.:
- 481-483
- Mfr. Part No.:
- 6730337
- Brand:
- Heckel
Subtotal (1 pair)*
£89.10
(exc. VAT)
£106.92
(inc. VAT)
Pair(s) | Per Pair |
|---|---|
| 1 + | £89.10 |
*price indicative
- RS Stock No.:
- 481-483
- Mfr. Part No.:
- 6730337
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Shoes | |
| Series | 67303 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Brown | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | 100% Metal Free, Agile Ankle Guard & Reinforced Heel Supports, Certified for Use with Xsole Connected Sole, Free From Harmful Substances, Rubber Scuff Cap | |
| Resistance Features | Chemical Resistant, Heat Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Water Resistant | |
| Size US | 5 | |
| Midsole Material | Non-Metallic | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2011 S3 CI HI HRO SRC, exceeding REACH regulations, EN ISO 20345:2022 S3L FO CI HI HRO SC SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Shoes | ||
Series 67303 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Brown | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features 100% Metal Free, Agile Ankle Guard & Reinforced Heel Supports, Certified for Use with Xsole Connected Sole, Free From Harmful Substances, Rubber Scuff Cap | ||
Resistance Features Chemical Resistant, Heat Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Water Resistant | ||
Size US 5 | ||
Midsole Material Non-Metallic | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2011 S3 CI HI HRO SRC, exceeding REACH regulations, EN ISO 20345:2022 S3L FO CI HI HRO SC SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 11 exceeding
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Shoes 12 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 5 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6.5 EN ISO 20345:2022 S3L FO CI HI HRO SC
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9.5 EN
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 13 REACH
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9 HRO SRC CI
