Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S3 CI HI HRO SRC, exceeding
- RS Stock No.:
- 481-497
- Mfr. Part No.:
- 6730346
- Brand:
- Heckel
Subtotal (1 pair)*
£86.50
(exc. VAT)
£103.80
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £86.50 |
*price indicative
- RS Stock No.:
- 481-497
- Mfr. Part No.:
- 6730346
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 67303 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Brown | |
| Safety Toe Type | Non-Metallic | |
| Size US | 12 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Reinforced Heel, Flexible & Compact Foam Around Ankle and Achilles Tendon, Certified for Use with the XSole Connected Sole, Agile Ankle Guard, Ergonomic Design, Gusseted Tongue, Free From Harmful Substances, Rubber Scuff Cap, Shock Absorbent, Anatomical, 100% Metal Free, Penetration Resistance, Microfiber Top Layer | |
| Resistance Features | Slip Resistant, Penetration Resistant, Heat Resistant, Hydrocarbon Resistant, Chemical Resistant, Water Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3 CI HI HRO SRC, exceeding REACH regulations, free from harmful substances according to the uvex group’s prohibited substances list, EN ISO 20345:2022 S3L FO CI HI HRO SC SR | |
| Sole Material | EVA | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 67303 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Brown | ||
Safety Toe Type Non-Metallic | ||
Size US 12 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Reinforced Heel, Flexible & Compact Foam Around Ankle and Achilles Tendon, Certified for Use with the XSole Connected Sole, Agile Ankle Guard, Ergonomic Design, Gusseted Tongue, Free From Harmful Substances, Rubber Scuff Cap, Shock Absorbent, Anatomical, 100% Metal Free, Penetration Resistance, Microfiber Top Layer | ||
Resistance Features Slip Resistant, Penetration Resistant, Heat Resistant, Hydrocarbon Resistant, Chemical Resistant, Water Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 S3 CI HI HRO SRC, exceeding REACH regulations, free from harmful substances according to the uvex group’s prohibited substances list, EN ISO 20345:2022 S3L FO CI HI HRO SC SR | ||
Sole Material EVA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Shoes 4 exceeding
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 5 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Shoes 12 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6.5 EN ISO 20345:2022 S3L FO CI HI HRO SC
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9.5 EN
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 13 REACH
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9 HRO SRC CI
