Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO
- RS Stock No.:
- 481-512
- Mfr. Part No.:
- 6767347
- Brand:
- Heckel
Subtotal (1 pair)*
£128.74
(exc. VAT)
£154.49
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £128.74 |
*price indicative
- RS Stock No.:
- 481-512
- Mfr. Part No.:
- 6767347
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 67673 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Lace | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Rubber Scuff Cap, Anti-Static, Reinforced Heel, Metal Free, Ergonomic Design, Certified for Use with Xsole Connected Sole, Agile Ankle Guard, Penetration Resistance, Free of Harmful Substances | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Heat Resistant, Anti-Static, Abrasion Resistant, Penetration Resistant, Water Resistant, Hydrocarbon Resistant, Chemical Resistant, Oil Resistant | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | EVA | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO 20345:2022 S3LFO CI HI HRO SC SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 67673 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Lace | ||
Safety Toe Type Composite | ||
Additional Safety Features Rubber Scuff Cap, Anti-Static, Reinforced Heel, Metal Free, Ergonomic Design, Certified for Use with Xsole Connected Sole, Agile Ankle Guard, Penetration Resistance, Free of Harmful Substances | ||
Midsole Material Non-Metallic | ||
Resistance Features Heat Resistant, Anti-Static, Abrasion Resistant, Penetration Resistant, Water Resistant, Hydrocarbon Resistant, Chemical Resistant, Oil Resistant | ||
Size US 14 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material EVA | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 S3 CI HI HRO SRC, EN ISO 20345:2022 S3LFO CI HI HRO SC SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 4 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 7 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 3.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S3 CI HI HRO SRC EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 9.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 8 EN ISO
