Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S3 CI HI HRO SRC EN ISO
- RS Stock No.:
- 481-476
- Mfr. Part No.:
- 6767343
- Brand:
- Heckel
Subtotal (1 pair)*
£124.99
(exc. VAT)
£149.99
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 30 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £124.99 |
*price indicative
- RS Stock No.:
- 481-476
- Mfr. Part No.:
- 6767343
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67673 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace | |
| Safety Toe Type | Composite | |
| Midsole Material | Rubber | |
| Additional Safety Features | Anti-Static | |
| Resistance Features | Chemical Resistant, Heat Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistance, Water Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S3 CI HI HRO SRC EN ISO 20345:2022 S3LFO CI HI HRO SC SR REACH | |
| Sole Material | Ethylene Vinyl Acetate | |
| Slip Resistance Rating | Phenoxypropan | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67673 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace | ||
Safety Toe Type Composite | ||
Midsole Material Rubber | ||
Additional Safety Features Anti-Static | ||
Resistance Features Chemical Resistant, Heat Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistance, Water Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S3 CI HI HRO SRC EN ISO 20345:2022 S3LFO CI HI HRO SC SR REACH | ||
Sole Material Ethylene Vinyl Acetate | ||
Slip Resistance Rating Phenoxypropan | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 4 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 7 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 12 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 3.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 9.5 EN ISO
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 8 EN ISO
