Dunlop Acifort Black, Green, Yellow Steel Toe Capped Unisex Safety Boots 6, EU 39 SRA, S5, EN ISO 20345:2011 S5 AN, EN
- RS Stock No.:
- 314-008
- Mfr. Part No.:
- A442AB1.39
- Brand:
- Dunlop
Subtotal (1 pair)*
£103.55
(exc. VAT)
£124.26
(inc. VAT)
FREE delivery for orders over £60.00
- 14 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £103.55 |
*price indicative
- RS Stock No.:
- 314-008
- Mfr. Part No.:
- A442AB1.39
- Brand:
- Dunlop
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Series | Acifort | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Green, Yellow | |
| Safety Toe Type | Steel | |
| Resistance Features | Chemical Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Cut Resistant | |
| Midsole Material | Steel | |
| Additional Safety Features | Reinforced Ankle Protection, Shock Absorbent | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Sole Material | Acifort | |
| Upper Material | Polyvinyl Chloride, Polymer, Nitrile | |
| Standards/Approvals | SRA, S5, EN ISO 20345:2011 S5 AN, EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L at 50%) | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Series Acifort | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Green, Yellow | ||
Safety Toe Type Steel | ||
Resistance Features Chemical Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Cut Resistant | ||
Midsole Material Steel | ||
Additional Safety Features Reinforced Ankle Protection, Shock Absorbent | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Sole Material Acifort | ||
Upper Material Polyvinyl Chloride, Polymer, Nitrile | ||
Standards/Approvals SRA, S5, EN ISO 20345:2011 S5 AN, EN 13832-3:2018 200J AN (J-K-O-P-Q-R+L at 50%) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Dunlop Acifort Yellow Black Steel Toe Capped Unisex Safety Boots 11 S5 EN
- Dunlop Acifort Yellow Black Steel Toe Capped Unisex Safety Boots 12 S5 EN
- Dunlop Acifort Black EU 39 EN ISO 20345:2022
- Dunlop Acifort Black EU 43 EN ISO 20345:2022
- Dunlop Acifort Black EU 41 EN ISO 20345:2022
- Dunlop Acifort Black EU 37 EN ISO 20345:2022
- Dunlop Acifort Black EU 36 EN ISO 20345:2022
- Dunlop Acifort Black EU 47 EN ISO 20345:2022
