Dunlop Acifort Black, Yellow Steel Toe Capped Unisex Safety Boot, UK 3, EU 36

Subtotal (1 pair)*

£45.47

(exc. VAT)

£54.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£45.47

*price indicative

RS Stock No.:
313-940
Mfr. Part No.:
MZ2LE03.36
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Acifort

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

3

Colour

Black, Yellow

Safety Toe Type

Steel

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop Acifort MetGuard provides maximum protection for high risk environments. It provides comfort insole for all day comfort. The EN-certified Metatarsal and Ankle protection keeps you safe for the toughest jobs. The fit perfected with Dunlop’s innovative Sneaker Fit last that eliminates heel slippage and foot fatigue. The SR rated outsole designed for maximum grip on the toughest terrains.

Tread wear indicator to monitor outsole performance
Dual density midlayer absorbs impact energy with every step
Acifort provides extra chemical protection from fuel and acids
Size 36

Related links