Dunlop Acifort Black, Yellow Steel Toe Capped Unisex Safety Boot, UK 9, EU 43
- RS Stock No.:
- 313-950
- Mfr. Part No.:
- MZ2LE03.43
- Brand:
- Dunlop
Subtotal (1 pair)*
£45.47
(exc. VAT)
£54.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £45.47 |
*price indicative
- RS Stock No.:
- 313-950
- Mfr. Part No.:
- MZ2LE03.43
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Acifort | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black, Yellow | ||
Safety Toe Type Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Acifort MetGuard provides maximum protection for high risk environments. It provides comfort insole for all day comfort. The EN-certified Metatarsal and Ankle protection keeps you safe for the toughest jobs. The fit perfected with Dunlops innovative Sneaker Fit last that eliminates heel slippage and foot fatigue. The SR rated outsole designed for maximum grip on the toughest terrains.
Tread wear indicator to monitor outsole performance
Dual density midlayer absorbs impact energy with every step
Acifort provides extra chemical protection from fuel and acids
Size 43
Dual density midlayer absorbs impact energy with every step
Acifort provides extra chemical protection from fuel and acids
Size 43
Related links
- Dunlop Acifort Black/Green/Yellow Steel Toe Capped Unisex Safety Boot EU 43
- Dunlop Acifort Black UK 10, EU 44
- Dunlop Acifort Black UK 13, EU 48
- Dunlop Acifort Black UK 4, EU 37
- Dunlop Acifort Black UK 8, EU 42
- Dunlop Acifort Black UK 12, EU 47
- Dunlop Acifort Black UK 11, EU 46
- Dunlop Acifort Black UK 6, EU 39
