Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot, UK 8, EU 42
- RS Stock No.:
- 313-966
- Mfr. Part No.:
- LJ2HR48.42
- Brand:
- Dunlop
Subtotal (1 pair)*
£84.83
(exc. VAT)
£101.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £84.83 |
*price indicative
- RS Stock No.:
- 313-966
- Mfr. Part No.:
- LJ2HR48.42
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black/Brown | |
| Safety Toe Type | Steel | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black/Brown | ||
Safety Toe Type Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort RigPro Full Safety Fur lining boots provide all season protection. It fit perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for industry and construction professionals. The Outsole are SRC rated Professional outsole designed for excellent grip at the jobsite. The outsole channels move mud and water out to atmosphere for safety in every step.
Lightweight and flexible
Durable and waterproof
Cut and abrasion resistant
Size 42
Durable and waterproof
Cut and abrasion resistant
Size 42
Related links
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boots EU 42
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boot EU 42
- Dunlop Purofort Black UK 8, EU 42
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot EU 39
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot EU 48
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot EU 37
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot EU 47
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot EU 44
