Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boots, UK 8, EU 42
- RS Stock No.:
- 313-903
- Mfr. Part No.:
- LJ2HR42.42
- Brand:
- Dunlop
Subtotal (1 pair)*
£75.79
(exc. VAT)
£90.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £75.79 |
*price indicative
- RS Stock No.:
- 313-903
- Mfr. Part No.:
- LJ2HR42.42
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black/Brown | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S5 | |
| Upper Material | Polyurethane | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Midsole Type | Steel | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black/Brown | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S5 | ||
Upper Material Polyurethane | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Midsole Type Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop Purofort RigPro Full Safety Boots are used for all season. It fits perfected with Dunlops innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for industry and construction professionals. The Outsole is a SRC rated Professional outsole designed for excellent grip at the jobsite.
Lightweight and flexible
Durable and waterproof
Cut and abrasion resistant
Size 42
Durable and waterproof
Cut and abrasion resistant
Size 42
Related links
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot EU 42
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boots EU 37
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot EU 39
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boot EU 48
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boots EU 39
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boots EU 45
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boots EU 40
- Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boots EU 41
