Dunlop Purofort Black/Brown Steel Toe Capped Unisex Safety Boots, UK 10, EU 44

Subtotal (1 pair)*

£75.79

(exc. VAT)

£90.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£75.79

*price indicative

RS Stock No.:
313-906
Mfr. Part No.:
LJ2HR42.44
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Purofort

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black/Brown

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Midsole Type

Steel

Anti-Slip

Yes

Sole Material

PU2D

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop Purofort RigPro Full Safety Boots are used for all season. It fits perfected with Dunlop’s innovative Sneaker Fit construction to eliminate heel slippage. It is the trusted choice for industry and construction professionals. The Outsole is a SRC rated Professional outsole designed for excellent grip at the jobsite.

Lightweight and flexible
Durable and waterproof
Cut and abrasion resistant
Size 44

Related links