Delta Plus FREEZE Black Unisex Safety Footwear 10, EU 44 CE
- RS Stock No.:
- 301-607
- Mfr. Part No.:
- FREEZNO44
- Brand:
- Delta Plus
Subtotal (1 pair)*
£22.62
(exc. VAT)
£27.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £22.62 |
*price indicative
- RS Stock No.:
- 301-607
- Mfr. Part No.:
- FREEZNO44
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | FREEZE | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Additional Safety Features | Weather Protection | |
| Resistance Features | Cold Resistant | |
| Size US | 11 | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series FREEZE | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Additional Safety Features Weather Protection | ||
Resistance Features Cold Resistant | ||
Size US 11 | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The Delta Plus Half boot features a thick fur lining, making it ideal for cold environments. Ergonomically designed for comfortable wear, it is a lightweight product that helps reduce fatigue throughout the day, providing both warmth and comfort in challenging conditions.
Construction of the model for great insulation against the cold
Sustainable materials
Weather protection
Related links
- Delta Plus STONE OB FO Black Unisex Safety Footwear 10, EU 44 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 44 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 44 CE EN ISO 20347
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus AEROBUILD S5 CI FO SR Khaki Stainless Steel Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus COPPER S5 SRA Black EU 44 CE EN ISO 20345
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
