Delta Plus AEROBUILD S5 CI FO SR Khaki Stainless Steel Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- RS Stock No.:
- 302-133
- Mfr. Part No.:
- AEBUIS5KA44
- Brand:
- Delta Plus
Subtotal (1 pair)*
£67.44
(exc. VAT)
£80.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £67.44 |
*price indicative
- RS Stock No.:
- 302-133
- Mfr. Part No.:
- AEBUIS5KA44
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | AEROBUILD S5 CI FO SR | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Khaki | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | Anti-Static, Cold Resistant, Shock Absorbent, Slip Resistant | |
| Resistance Features | Anti-Static, Cold Resistant, Shock Resistant, Slip Resistant | |
| Size US | 11 | |
| Upper Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE EN ISO 20345 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series AEROBUILD S5 CI FO SR | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Khaki | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features Anti-Static, Cold Resistant, Shock Absorbent, Slip Resistant | ||
Resistance Features Anti-Static, Cold Resistant, Shock Resistant, Slip Resistant | ||
Size US 11 | ||
Upper Material Polyurethane | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE EN ISO 20345 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Safety boot features a robust, lightweight, and ergonomic design specifically adapted for the construction industry. It is engineered for optimal performance, featuring excellent insulation against the cold and high stability, thanks to the grip properties of its sole, making it ideal for demanding construction environments.
Shock absorbing heel to relieve joint strain
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Second skin effect for a close fitting fit
Related links
- Delta Plus AEROBUILD S5 CI FO SR Khaki Stainless Steel Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus AEROBUILD S5 CI FO SR Khaki Stainless Steel Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus AEROBUILD S5 CI FO SR Khaki Stainless Steel Toe Capped Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20345
- Delta Plus AEROBUILD S5 CI FO SR Khaki Stainless Steel Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 44 EN ISO 20347 O4 CI FO A E SR
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 42 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 35 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 38 CE EN ISO 20347
