Delta Plus AEROBUILD S5 CI FO SR Khaki Stainless Steel Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345

Subtotal (1 pair)*

£67.44

(exc. VAT)

£80.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£67.44

*price indicative

RS Stock No.:
301-424
Mfr. Part No.:
AEBUIS5KA47
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

AEROBUILD S5 CI FO SR

Product Type

Safety Footwear

Gender

Unisex

Size EU

47

Size UK

12

Colour

Khaki

Safety Toe Type

Stainless Steel

Additional Safety Features

Anti-Static, Cold Resistant, Shock Absorbent, Slip Resistant

Resistance Features

Anti-Static, Cold Resistant, Shock Resistant, Slip Resistant

Size US

13

Slip Resistance Rating

SR

Standards/Approvals

CE EN ISO 20345

Upper Material

Polyurethane

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus Safety boot features a robust, lightweight, and ergonomic design specifically adapted for the construction industry. It is engineered for optimal performance, featuring excellent insulation against the cold and high stability, thanks to the grip properties of its sole, making it ideal for demanding construction environments.

Shock absorbing heel to relieve joint strain

Lightweight product to reduce fatigue throughout the day

Ergonomically designed footwear for comfortable wear

Second skin effect for a close fitting fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy