Delta Plus GARDEN OB SRA Black, Khaki Unisex Safety Footwear 10, EU 44 CE EN ISO 20347
- RS Stock No.:
- 301-626
- Mfr. Part No.:
- GARDEOBKA44
- Brand:
- Delta Plus
Subtotal (1 pair)*
£11.34
(exc. VAT)
£13.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £11.34 |
*price indicative
- RS Stock No.:
- 301-626
- Mfr. Part No.:
- GARDEOBKA44
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | GARDEN OB SRA | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, Khaki | |
| Additional Safety Features | Slip Resistant, Weather Protection | |
| Size US | 11 | |
| Resistance Features | Slip Resistant, Weather Resistant | |
| Standards/Approvals | CE EN ISO 20347 | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series GARDEN OB SRA | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, Khaki | ||
Additional Safety Features Slip Resistant, Weather Protection | ||
Size US 11 | ||
Resistance Features Slip Resistant, Weather Resistant | ||
Standards/Approvals CE EN ISO 20347 | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Clogs are lightweight work clogs are specifically designed for the agricultural sector, offering comfort and durability. Ideal for applications in public works and forestry, they provide practical footwear for demanding work environments.
Lightweight product to reduce fatigue throughout the day
Ergonomically designed footwear for comfortable wear
Streamlined design for easy day to day cleaning
Related links
- Delta Plus GARDEN OB SRA Black EU 41 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 47 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 40 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 36 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 39 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 42 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 37 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 45 CE EN ISO 20347
