Delta Plus GARDEN OB SRA Black, Khaki Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20347

Subtotal (1 pair)*

£11.34

(exc. VAT)

£13.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£11.34

*price indicative

RS Stock No.:
301-620
Mfr. Part No.:
GARDEOBKA40
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

GARDEN OB SRA

Product Type

Safety Footwear

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black, Khaki

Resistance Features

Weather Resistant, Slip Resistant

Additional Safety Features

Weather Protection, Slip Resistant

Size US

7.5

Sole Material

Polyvinyl Chloride

Slip Resistance Rating

SRA

Standards/Approvals

CE EN ISO 20347

Upper Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Clogs are lightweight work clogs are specifically designed for the agricultural sector, offering comfort and durability. Ideal for applications in public works and forestry, they provide practical footwear for demanding work environments.

Lightweight product to reduce fatigue throughout the day

Ergonomically designed footwear for comfortable wear

Streamlined design for easy day to day cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy