Delta Plus FROST OB SRA Black, Green Unisex Safety Footwear, UK 10, EU 44
- RS Stock No.:
- 301-553
- Mfr. Part No.:
- FROSTOBVE44
- Brand:
- Delta Plus
Subtotal (1 pair)*
£28.44
(exc. VAT)
£34.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £28.44 |
*price indicative
- RS Stock No.:
- 301-553
- Mfr. Part No.:
- FROSTOBVE44
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | FROST OB SRA | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black, Green | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series FROST OB SRA | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black, Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Fur lined work boot offers excellent thermal insulation, keeping feet warm in cold environments. It is equipped with a lace up collar for an adjustable fit, and its lightweight design helps reduce fatigue, ensuring comfort throughout the day.
Grip on the ground
Drawstring to ensure water tightness
Flexible sole to reduce fatigue during use
Ergonomically designed footwear for comfortable wear
Drawstring to ensure water tightness
Flexible sole to reduce fatigue during use
Ergonomically designed footwear for comfortable wear
Related links
- Delta Plus FROST OB SRA Black UK 7, EU 41
- Delta Plus FROST OB SRA Black UK 8, EU 42
- Delta Plus FROST OB SRA Black UK 4, EU 37
- Delta Plus FROST OB SRA Black UK 6.5, EU 40
- Delta Plus FROST OB SRA Black UK 5, EU 38
- Delta Plus FROST OB SRA Black UK 3, EU 36
- Delta Plus FROST OB SRA Black UK 9, EU 43
- Delta Plus FROST OB SRA Black UK 10.5, EU 45
