Delta Plus FROST OB SRA Black, Green Unisex Safety Footwear 12, EU 47 CE EN ISO 20347
- RS Stock No.:
- 301-557
- Mfr. Part No.:
- FROSTOBVE47
- Brand:
- Delta Plus
Subtotal (1 pair)*
£28.44
(exc. VAT)
£34.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £28.44 |
*price indicative
- RS Stock No.:
- 301-557
- Mfr. Part No.:
- FROSTOBVE47
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | FROST OB SRA | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black, Green | |
| Closure Type | Lace Up | |
| Size US | 13 | |
| Resistance Features | Cold Resistant, Slip Resistant | |
| Additional Safety Features | Slip Resistant, Weather Protection | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | CE EN ISO 20347 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series FROST OB SRA | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black, Green | ||
Closure Type Lace Up | ||
Size US 13 | ||
Resistance Features Cold Resistant, Slip Resistant | ||
Additional Safety Features Slip Resistant, Weather Protection | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
Standards/Approvals CE EN ISO 20347 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Fur lined work boot offers excellent thermal insulation, keeping feet warm in cold environments. It is equipped with a lace up collar for an adjustable fit, and its lightweight design helps reduce fatigue, ensuring comfort throughout the day.
Grip on the ground
Drawstring to ensure water tightness
Flexible sole to reduce fatigue during use
Ergonomically designed footwear for comfortable wear
Related links
- Delta Plus FROST OB SRA Black EU 46 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 42 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 44 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 41 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 40 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 45 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 43 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 38 CE EN ISO 20347
