Delta Plus FROST OB SRA Black, Green Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20347

Subtotal (1 pair)*

£28.44

(exc. VAT)

£34.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£28.44

*price indicative

RS Stock No.:
301-548
Mfr. Part No.:
FROSTOBVE40
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Footwear

Series

FROST OB SRA

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black, Green

Closure Type

Lace Up

Size US

7.5

Resistance Features

Cold Resistant, Slip Resistant

Additional Safety Features

Slip Resistant, Weather Protection

Sole Material

Polyvinyl Chloride

Slip Resistance Rating

SRA

Upper Material

Polyvinyl Chloride

Standards/Approvals

CE EN ISO 20347

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Fur lined work boot offers excellent thermal insulation, keeping feet warm in cold environments. It is equipped with a lace up collar for an adjustable fit, and its lightweight design helps reduce fatigue, ensuring comfort throughout the day.

Grip on the ground

Drawstring to ensure water tightness

Flexible sole to reduce fatigue during use

Ergonomically designed footwear for comfortable wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy