Bicap SEAL LOW Black, Orange Composite Toe Capped Unisex Safety Boots 5.5, EU 39 CE
- RS Stock No.:
- 206-645
- Mfr. Part No.:
- PS60731/6D K 4 - SEAL LOW 39
- Brand:
- Bicap
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-645
- Mfr. Part No.:
- PS60731/6D K 4 - SEAL LOW 39
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Boots | |
| Series | SEAL LOW | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 5.5 | |
| Closure Type | Lace Up | |
| Colour | Black, Orange | |
| Safety Toe Type | Composite | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Boots | ||
Series SEAL LOW | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 5.5 | ||
Closure Type Lace Up | ||
Colour Black, Orange | ||
Safety Toe Type Composite | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boot is a solid, class protection S3S FO SR boot with water repellent nubuck upper and an abrasion resistant scuff cap, equipped with a high breathability system PRO AIR Waterblock. Its tricomponent insole, made in open cells high density polyurethane, memory foam and fast drying microperforated microfiber.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
