Bicap SEAL LOW Black, Orange Composite Toe Capped Unisex Safety Boots 14.5, EU 48 CE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-650
Mfr. Part No.:
PS60731/6D K 4 - SEAL LOW 48
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Product Type

Safety Boots

Series

SEAL LOW

Gender

Unisex

Size EU

48

Size UK

14.5

Colour

Black, Orange

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Slip Resistant

Size US

15

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety boot is a solid, class protection S3S FO SR boot with water repellent nubuck upper and an abrasion resistant scuff cap, equipped with a high breathability system PRO AIR Waterblock. Its tricomponent insole, made in open cells high density polyurethane, memory foam and fast drying microperforated microfiber.

Impact resistant up to 200J according to EN 20345

Non magnetic and thermal insulating

High abrasion resistance and breathability

Three dimensional polyester lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy