Bicap ARCADE LOW Black, Grey Fibreglass Toe Capped Unisex Safety Boots 14.5, EU 48 CE
- RS Stock No.:
- 206-639
- Mfr. Part No.:
- PS90635/6D K 4 - ARCADE LOW 48
- Brand:
- Bicap
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-639
- Mfr. Part No.:
- PS90635/6D K 4 - ARCADE LOW 48
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Boots | |
| Series | ARCADE LOW | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 14.5 | |
| Closure Type | Lace Up | |
| Colour | Black, Grey | |
| Safety Toe Type | Fibreglass | |
| Additional Safety Features | ESD | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Size US | 15 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Boots | ||
Series ARCADE LOW | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 14.5 | ||
Closure Type Lace Up | ||
Colour Black, Grey | ||
Safety Toe Type Fibreglass | ||
Additional Safety Features ESD | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Size US 15 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Heavy duty ESD boot offers protection class of S3S FO SR, featuring a water repellent nubuck upper and abrasion resistant scuff cap. It is equipped with a heel stability system and a quick fastening system for added comfort and durability. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours.
High performance fabric with excellent rip and wear resistance
Provides excellent performance of water repellences and breathability
Anti static and anatomic
Made with a compounds of EPA material
