Bicap ARCADE LOW Black, Grey Fibreglass Toe Capped Unisex Safety Boots 5.5, EU 39 CE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-635
Mfr. Part No.:
PS90635/6D K 4 - ARCADE LOW 39
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Product Type

Safety Boots

Series

ARCADE LOW

Gender

Unisex

Size EU

39

Size UK

5.5

Colour

Black, Grey

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Resistance Features

Abrasion Resistant, Slip Resistant

Additional Safety Features

ESD

Size US

6

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Heavy duty ESD boot offers protection class of S3S FO SR, featuring a water repellent nubuck upper and abrasion resistant scuff cap. It is equipped with a heel stability system and a quick fastening system for added comfort and durability. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours.

High performance fabric with excellent rip and wear resistance

Provides excellent performance of water repellences and breathability

Anti static and anatomic

Made with a compounds of EPA material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy