Bicap ARCADE MID Black, Grey ESD Safe Fibreglass Toe Capped Unisex Safety Boots, UK 14.5, EU 48

Subtotal (1 pair)*

£84.83

(exc. VAT)

£101.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£84.83

*price indicative

RS Stock No.:
206-634
Mfr. Part No.:
PS90582/6D K 4 - ARCADE MID 48
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

ARCADE MID

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

14.5

Shoe Size US

15

Colour

Black, Grey

Safety Toe Type

Fibreglass

ESD Safe

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Heavy duty ESD boot offers protection class of S3S FO SR, featuring a water repellent nubuck upper and abrasion resistant scuff cap. It is equipped with a heel stability system and a quick fastening system for added comfort and durability. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours.

High performance fabric with excellent rip and wear resistance
Provides excellent performance of water repellences and breathability
Anti static and anatomic
Made with a compounds of EPA material

Related links

Recently viewed