Bicap SEAL MID Orange, Black Composite Toe Capped Unisex Safety Boots 5.5, EU 39 CE

Subtotal (1 pair)*

£78.43

(exc. VAT)

£94.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£78.43

*price indicative

RS Stock No.:
206-640
Mfr. Part No.:
PS60730/6D K 4 - SEAL MID 39
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Product Type

Safety Boots

Series

SEAL MID

Gender

Unisex

Size EU

39

Size UK

5.5

Closure Type

Lace Up

Colour

Orange, Black

Safety Toe Type

Composite

Resistance Features

Slip Resistant, Abrasion Resistant

Size US

6

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SR

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety boot offers protection class S3S FO SR, features a water repellent nubuck upper and an abrasion resistant scuff cap. It is equipped with the high breathability PRO AIR Waterblock system for optimal comfort and durability. Its tricomponent insole, made in open cells high density polyurethane, memory foam and fast drying microperforated microfiber.

Impact resistant up to 200J according to EN 20345

Non magnetic and thermal insulating

High abrasion resistance and breathability

Three dimensional polyester lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy