CRC Blue 500 ml Can GALVACOLOR 5005 Rust & Corrosion Inhibitor

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£23.37

(exc. VAT)

£28.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£23.37
15 - 39£22.45
40 +£21.52

*price indicative

RS Stock No.:
221-3736
Mfr. Part No.:
32079
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Package Size

500 ml

Product Type

Rust & Corrosion Inhibitor

Package Type

Can

Application

Cupboard, Pipe, Protection to equipment, Machinery, Tank, Vehicles

Colour

Blue

Dry Time

20min

VOC Content

618g/L

Maximum Operating Temperature

20°C

Standards/Approvals

EN 374, DIN ISO 12944

Trade Name

GALVACOLOR 5005

COO (Country of Origin):
BE

CRC Rust & Corrosion Inhibitor, 500ml Package size, Corrosion Protection Application - 32079


This rust and corrosion inhibitor is designed for effective corrosion protection, packaged in a convenient 500 ml can. Its blue colour not only signifies robust performance but also allows for easy identification during use. With a maximum operating temperature of +20 °C, this product serves as an essential tool for maintaining metal surfaces in various environments.

Features & Benefits


• Provides long-lasting corrosion protection for metal surfaces

• Functions as an effective rust inhibitor for automotive applications

• Acts as a reliable protective coating for metal finishes

• Highly effective as an anti-corrosion agent in various industries

• Convenient spray application ensures ease of use

• Promotes durability in exposed environmental conditions

Applications


• Used in automotive rust prevention for undercarriages

• Utilised with metal components in electrical and mechanical assemblies

• Suitable for treating tools and machinery to prevent rust

• Ideal for safeguarding components in moisture-prone areas

• Employed in maintenance tasks in electronics and automation sectors

What is the primary method of application for this product?


The product is best applied through a spray mechanism, allowing for uniform coverage on metal surfaces and easy access to hard-to-reach areas.

How does the corrosion protection performance compare between different metal substrates?


The product is formulated to adhere effectively to various metal types, enhancing its protective qualities against rust and corrosion across a range of materials.

What safety precautions should be taken during application?


It is advised to use the product in well-ventilated areas and to wear protective gloves and eyewear to prevent any skin or eye contact with the spray.

Can this product be used in indoor environments?


Yes, while it is suitable for outdoor use, it can also be applied indoors; however, adequate ventilation is necessary to ensure safety during the application process.

What is the best storage temperature for ensuring product efficacy?


For optimal performance, it is recommended to store the product at a temperature below +20 °C, keeping it away from direct sunlight and extreme heat sources.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy