CRC Black 500 ml Can GALVACOLOR 7016 Rust & Corrosion Inhibitor
- RS Stock No.:
- 221-3740
- Mfr. Part No.:
- 32702
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 221-3740
- Mfr. Part No.:
- 32702
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 500 ml | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Type | Can | |
| Application | Corrosion Protection | |
| Colour | Black | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 20°C | |
| Standards/Approvals | DIN ISO 12944, EN 374 | |
| Trade Name | GALVACOLOR 7016 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 500 ml | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Type Can | ||
Application Corrosion Protection | ||
Colour Black | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 20°C | ||
Standards/Approvals DIN ISO 12944, EN 374 | ||
Trade Name GALVACOLOR 7016 | ||
- COO (Country of Origin):
- BE
CRC Rust & Corrosion Inhibitor, 500 ml Package size, Corrosion Protection Application - 32702
This rust and corrosion inhibitor is a zinc-phosphate protective coating designed for effective long-term corrosion protection. With a convenient 500ml can, it provides a reliable solution for protecting metals and alloys. The product meets the criteria for ISO 12944-2 protective category C3, making it suitable for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Free from lead and chromates for safer use
• Provides effective metal corrosion protection
• Achieves quick drying time for efficient use
• Compatible with maximum operating temperatures of +20°C
• Formulated as a primer and topcoat in one
Applications
• Ideal for identifying utility conduits
• Used for industrial rust treatment solutions
• Suitable for long-term protection of metal structures
• Applicable in environments requiring corrosion protection
• Effective for coatings in electrical and mechanical assemblies
How should the product be applied for optimal results?
For the best results, the surface should be clean and dry, and the product should be sprayed from a distance of 20 to 30 cm. It is recommended to apply a thin, even film, using multiple lighter coats rather than a single heavy layer.
What is the drying time for this corrosion inhibitor?
The drying time for an active film of 30μm is around 20 minutes, allowing for additional coats to be applied quickly if needed.
What surfaces can it be used on effectively?
This product is designed to protect a variety of metals and alloys, making it suitable for diverse industrial applications including machinery and construction materials.
What precautions should be taken during application?
It should only be used in well-ventilated areas, and any loose dirt should be removed using a wire brush prior to application to ensure proper adhesion.
What happens if the can is not used correctly?
If the aerosol valve is not maintained, it may become clogged. To clean it, turn the can upside down and spray until only propellant is dispensed, ensuring reliable operation for future use.
Related links
- CRC Black 500 ml Can GALVACOLOR 9005 Rust & Corrosion Inhibitor
- CRC Orange 500 ml Can GALVACOLOR 2011 Rust & Corrosion Inhibitor
- CRC Blue 500 ml Can GALVACOLOR 5005 Rust & Corrosion Inhibitor
- CRC Black 750 ml Can RUST SEAL Rust & Corrosion Inhibitor
- CRC Grey 500 ml Aerosol Alu HiTemp Rust & Corrosion Inhibitor
- CRC Amber 500 ml Aerosol SP 400 Rust & Corrosion Inhibitor
- CRC Green, Blue 500 ml Aerosol 3-36 Rust & Corrosion Inhibitor
- CRC Amber 500 ml Aerosol SP 350 Rust & Corrosion Inhibitor
