CRC Grey 500 ml Aerosol RUST OFF PRO Rust & Corrosion Inhibitor
- RS Stock No.:
- 146-8392
- Mfr. Part No.:
- 32731
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8392
- Mfr. Part No.:
- 32731
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 500 ml | |
| Package Type | Aerosol | |
| Application | Mechanical Components, Penetrating Through Oxides, Soil to Free Corroded Fasteners | |
| Colour | Grey | |
| Trade Name | RUST OFF PRO | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 500 ml | ||
Package Type Aerosol | ||
Application Mechanical Components, Penetrating Through Oxides, Soil to Free Corroded Fasteners | ||
Colour Grey | ||
Trade Name RUST OFF PRO | ||
CRC Rust & Corrosion Inhibitor, 500 ml Package size, Grey - 32731
This rust and corrosion inhibitor is formulated to protect mechanical components and prolong their lifespan by hindering oxidation. Its advanced formulation effectively penetrates rust and grime, releasing corroded fasteners and providing a practical solution to corrosion issues.
Features & Benefits
• Offers robust protection for mechanical components
• Efficiently penetrates rust and grime to release fasteners
• Grey formulation for enhanced visibility during application
• Convenient aerosol packaging for easy application
• Provides effective corrosion prevention with lasting results
• Suitable for diverse industrial Applications
• Efficiently penetrates rust and grime to release fasteners
• Grey formulation for enhanced visibility during application
• Convenient aerosol packaging for easy application
• Provides effective corrosion prevention with lasting results
• Suitable for diverse industrial Applications
Applications
• Ideal for agricultural machinery
• Effective maintenance solution in the automotive sector
• Suitable for electrical components exposed to moisture
• Can be applied to tools for rust prevention
• Useful in construction for securing metal fixtures
• Effective maintenance solution in the automotive sector
• Suitable for electrical components exposed to moisture
• Can be applied to tools for rust prevention
• Useful in construction for securing metal fixtures
How should this product be applied for best results?
Shake the aerosol can well before use and spray directly onto the rusted area from a distance of approximately 15–20cm for efficient coverage.
Can this solution be used on both indoor and outdoor mechanical parts?
Yes, it is appropriate for both indoor and outdoor applications, providing reliable protection in various environments.
Is it safe to use on sensitive electrical components?
Yes, this product is safe for use on electrical components, but it is advisable to allow adequate drying time before re-energising the equipment.
How often should this be applied for optimal protection?
Regular application is recommended for best results, particularly in environments prone to moisture and corrosion.
Does it leave any residue after drying?
Once dry, it does not leave a greasy residue, ensuring clean and efficient corrosion protection.
Related links
- CRC Amber 500 ml Aerosol SP 350 Rust & Corrosion Inhibitor
- CRC Amber 500 ml Aerosol SP 400 Rust & Corrosion Inhibitor
- CRC Green, Blue 500 ml Aerosol 3-36 Rust & Corrosion Inhibitor
- Ambersil Green 500 ml Aerosol Tool Guard Rust & Corrosion Inhibitor
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor
- Rocol Clear 400 ml Aerosol MOISTURE GUARD Clear Spray Rust & Corrosion Inhibitor
- CRC Black 500 ml Can GALVACOLOR 7016 Rust & Corrosion Inhibitor
- CRC Blue 500 ml Can GALVACOLOR 5005 Rust & Corrosion Inhibitor
