CRC Amber 500 ml Aerosol SP 350 Rust & Corrosion Inhibitor
- RS Stock No.:
- 131-6295
- Mfr. Part No.:
- 32659
- Brand:
- CRC
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
£18.41
(exc. VAT)
£22.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £18.41 | - |
| 15 - 39 | £17.66 | 4% |
| 40 + | £17.28 | 6% |
*price indicative
- RS Stock No.:
- 131-6295
- Mfr. Part No.:
- 32659
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 500 ml | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Type | Aerosol | |
| Application | Corrosion Protection | |
| Colour | Amber | |
| VOC Content | 360g/L | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | EN 374 | |
| Trade Name | SP 350 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 500 ml | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Type Aerosol | ||
Application Corrosion Protection | ||
Colour Amber | ||
VOC Content 360g/L | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals EN 374 | ||
Trade Name SP 350 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Rust & Corrosion Inhibitor, 500 ml Package size, Amber - 32659
This rust and corrosion inhibitor provides essential protection for surfaces vulnerable to damage. Its aerosol application allows for an even coat, proving valuable to users in automotive, industrial, and electronic sectors. This solution combines simplicity of use with effective protection against rust and corrosion, aiding in prolonging the lifespan of metal components and surfaces.
Features & Benefits
• Delivers a corrosion-resistant coating to prevent further deterioration
• Spray-on application allows for quick coverage
• Suitable for automotive and industrial tasks
• Amber formulation enhances visibility during application
• Long-lasting protection reduces maintenance needs
• Versatile usage across mechanical and electrical Applications
Applications
• Treats automotive components to resist corrosion
• Ideal for maintenance and protection of industrial machinery
• Effective on electrical enclosures to guard against moisture
• Protects tools and equipment from rust
• Used in various mechanical setups to prevent surface degradation
How often should this be applied for effective protection?
It is advisable to apply a new layer when you notice signs of wear or after exposure to harsh conditions.
Can it be used on painted surfaces without causing damage?
Yes, it can be applied on painted surfaces; however, it is recommended to test on a small area first.
Is the product safe for indoor use?
The product is best used in well-ventilated areas; ensure adequate ventilation if used indoors.
What is the drying time after application?
Drying time varies, but it typically becomes touch-dry within minutes.
Can this be used in humid environments?
Yes, it is effective in humid conditions, providing a protective barrier against moisture.
Related links
- CRC Amber 500 ml Aerosol SP 400 Rust & Corrosion Inhibitor
- CRC Green, Blue 500 ml Aerosol 3-36 Rust & Corrosion Inhibitor
- CRC Grey 500 ml Aerosol Alu HiTemp Rust & Corrosion Inhibitor
- Ambersil Orange 500 ml Aerosol TERMINAL ProtectOR Rust & Corrosion Inhibitor
- Ambersil Green 500 ml Aerosol Tool Guard Rust & Corrosion Inhibitor
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor
- CRC Black 500 ml Can GALVACOLOR 7016 Rust & Corrosion Inhibitor
- CRC Black 500 ml Can GALVACOLOR 9005 Rust & Corrosion Inhibitor
