CRC Green, Blue 500 ml Aerosol 3-36 Rust & Corrosion Inhibitor

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£16.71

(exc. VAT)

£20.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£16.71-
6 - 14£16.044%
15 +£15.715%

*price indicative

RS Stock No.:
823-2558
Mfr. Part No.:
10110
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Rust & Corrosion Inhibitor

Package Size

500 ml

Package Type

Aerosol

Application

Rust Protection, Corrosion Protection, Lubrication

Colour

Green, Blue

Minimum Operating Temperature

-50°C

VOC Content

545g/L

Maximum Operating Temperature

120°C

Standards/Approvals

NSF

Trade Name

3-36

COO (Country of Origin):
BE

CRC Rust & Corrosion Inhibitor, Blue-Green, +120°C Maximum Operating Temperature - 10110


This rust and corrosion inhibitor offers vital protection for metal surfaces prone to oxidation and wear. Its formulation provides effective corrosion resistance while also delivering lubrication, making it an essential tool for users in automation, electronics, and mechanical sectors. By minimising the risk of rust, this product enhances the longevity and performance of equipment.

Features & Benefits


• Provides long-lasting rust protection for metal surfaces

• Functions as a high-temperature lubricant for optimal performance

• Blue-green corrosion spray allows for easy monitoring of application

• Acts as a multi-purpose rust inhibitor for increased versatility

• Designed as an industrial corrosion inhibitor for demanding environments

• Combines corrosion protection and lubrication in a single application

Applications


• Suitable for machinery in manufacturing facilities

• Ideal for electronic components exposed to moisture

• Effective for outdoor equipment facing harsh weather

• Appropriate for automotive parts requiring regular maintenance

• Utilised in marine to prevent rust

Can it be used on electrical connections?


Yes, it is appropriate for electrical connections and helps prevent corrosion.

How often should it be applied for optimal performance?


Regular application is advisable, particularly in high-humidity environments.

Is it suitable for use in confined spaces?


Yes, the aerosol packaging facilitates easy application in hard-to-reach areas.

What is the maximum temperature exposure it can withstand?


It can function effectively at temperatures up to +120°C without compromising its properties.

Does it leave a residue after application?


It dries clear, leaving minimal residue that does not affect functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy