CRC Amber 500 ml Aerosol SP 400 Rust & Corrosion Inhibitor
- RS Stock No.:
- 823-2536
- Distrelec Article No.:
- 303-08-498
- Mfr. Part No.:
- 32350
- Brand:
- CRC
Subtotal (1 unit)*
£22.32
(exc. VAT)
£26.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.32 |
*price indicative
- RS Stock No.:
- 823-2536
- Distrelec Article No.:
- 303-08-498
- Mfr. Part No.:
- 32350
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Rust & Corrosion Inhibitor | |
| Package Size | 500 ml | |
| Package Type | Aerosol | |
| Application | Corrosion Protection | |
| Colour | Amber | |
| Dry Time | 120min | |
| VOC Content | 530g/L | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, MIL-C-16173E grade 4 | |
| Trade Name | SP 400 | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Rust & Corrosion Inhibitor | ||
Package Size 500 ml | ||
Package Type Aerosol | ||
Application Corrosion Protection | ||
Colour Amber | ||
Dry Time 120min | ||
VOC Content 530g/L | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, MIL-C-16173E grade 4 | ||
Trade Name SP 400 | ||
- COO (Country of Origin):
- BE
CRC Rust & Corrosion Inhibitor, 5L Net Volume, Aerosol Package - 32350
This rust and corrosion inhibitor is designed for long-lasting protection of metal surfaces against deterioration. This amber corrosion spray safeguards against the adverse effects of moisture and environmental factors, making it suitable for both outdoor and overseas transport applications.
Features & Benefits
• Provides long-term protection against corrosion
• Displaces moisture to prevent rust formation
• Safe to use on a variety of metal surfaces
• Easily removable with petroleum solvents
• Meets MIL-C-16173E grade 4 salt spray criteria
Applications
• Used for outdoor corrosion protection of metals
• Ideal for use during overseas transport of equipment
• Suitable for seasonal protection of ferrous materials
• Suitable for maintaining metal integrity in hazardous environments
Can it be used on sensitive materials?
It is safe for most rubbers and plastics but should be tested first.
Will it work in high humidity conditions?
For optimum results, apply CRC 3-36 for moisture displacement beforehand.
Is it safe for electrical equipment?
It should not be used on energised equipment for safety reasons.
Can it be removed easily?
Yes, it can be removed with any petroleum solvent.
Related links
- CRC Amber 500 ml Aerosol SP 350 Rust & Corrosion Inhibitor
- CRC Grey 500 ml Aerosol Alu HiTemp Rust & Corrosion Inhibitor
- CRC Green, Blue 500 ml Aerosol 3-36 Rust & Corrosion Inhibitor
- Ambersil Orange 500 ml Aerosol TERMINAL ProtectOR Rust & Corrosion Inhibitor
- Ambersil Green 500 ml Aerosol Tool Guard Rust & Corrosion Inhibitor
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor
- CRC Black 500 ml Can GALVACOLOR 7016 Rust & Corrosion Inhibitor
- CRC Black 500 ml Can GALVACOLOR 9005 Rust & Corrosion Inhibitor
