CRC Orange 500 ml Can GALVACOLOR 2011 Rust & Corrosion Inhibitor

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
221-3738
Mfr. Part No.:
32170
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Package Size

500 ml

Product Type

Rust & Corrosion Inhibitor

Package Type

Can

Application

Machinery, Vehicles, Tank, Pipe, Protection to equipment, Cupboard

Colour

Orange

Dry Time

20min

VOC Content

618g/L

Maximum Operating Temperature

20°C

Standards/Approvals

EN 374, DIN ISO 12944

Trade Name

GALVACOLOR 2011

COO (Country of Origin):
BE
The CRC Galvacolor 2-in-1 is the unique colour paint with double rust protection effect. The combination of zinc phosphate primer and high-quality colour coating guarantees a long protection duration of up to 15 years according to DIN ISO 12944. There is no priming necessary, so that working time is saved. It provides long term protection to equipment, machinery, piping, tanks, vehicles and cupboards.

Provides long term protection to equipment, machinery, piping, tanks, vehicles and cupboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy