Facom 300 mm Stainless Steel Ruler, UKAS
- RS Stock No.:
- 260-2982
- Mfr. Part No.:
- 803.300MSLS
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2982
- Mfr. Part No.:
- 803.300MSLS
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Length | 300mm | |
| Product Type | Ruler | |
| Material | Stainless Steel | |
| Width | 13mm | |
| Finish | Satin | |
| Flexible | Yes | |
| Folding | No | |
| Height Safe | Yes | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Length 300mm | ||
Product Type Ruler | ||
Material Stainless Steel | ||
Width 13mm | ||
Finish Satin | ||
Flexible Yes | ||
Folding No | ||
Height Safe Yes | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe Stainless Steel Rules
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These red ABS tape measures from Facom feature a tape lock and belt clip. The tape is coated with matte anti-glare nylon to help you take readings in brighter conditions. The case is lightweight and fits ergonomically in your hand making it secure and easy to use.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Engraved on both sides
• One side in mm - One side in 1/2 mm
• Belt clip makes it easy to store at height
• Tape lock
• Stainless steel 18 % Cr - 8 % Ni construction
• Anti-reflection matt satin surface
• Available in 4 lengths: 3 and 5 metres
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom 300 mm Stainless Steel Ruler Metric, UKAS
- Facom 300 mm Stainless Steel Ruler Metric
- Facom 500 mm Stainless Steel Ruler Metric, UKAS
- Facom 150 mm Stainless Steel Ruler Metric, UKAS
- Facom 1 m Stainless Steel Ruler, UKAS
- CK 300 mm Stainless Steel Ruler Imperial UKAS
- BETA 300 mm Stainless Steel Ruler Metric, UKAS
- RS PRO 300 mm Stainless Steel Ruler Imperial UKAS
