BETA 300 mm Stainless Steel Ruler Metric, UKAS

Subtotal (1 unit)*

£54.38

(exc. VAT)

£65.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.38

*price indicative

RS Stock No.:
890-028
Mfr. Part No.:
1682 300
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Ruler

Length

300mm

Unit of Measure

Metric

Material

Stainless Steel

Width

13mm

Finish

Polished

Flexible

Yes

Folding

No

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

The BETA Professional Hand Tools flexible graduated ruler MADE from stainless steel.

Length 300 mm

Weight 16.0 g

Height 13 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy