Facom 300 mm Stainless Steel Ruler Metric, UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
239-6228
Mfr. Part No.:
DELA.1052.300
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ruler

Unit of Measure

Metric

Length

300mm

Material

Stainless Steel

Width

300mm

Flexible

No

Folding

No

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
Engraved on both sides.

One edge in mm - One edge in 1/2 mm.

Stainless steel 18 % Cr - 8 % Ni.

Anti-reflection treatment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy