Facom 500 mm Stainless Steel Ruler Metric, UKAS
- RS Stock No.:
- 239-6231
- Mfr. Part No.:
- dela.1056.500
- Brand:
- Facom
Subtotal (1 unit)*
£63.48
(exc. VAT)
£76.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
- Plus 29 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.48 |
*price indicative
- RS Stock No.:
- 239-6231
- Mfr. Part No.:
- dela.1056.500
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Length | 500mm | |
| Product Type | Ruler | |
| Material | Stainless Steel | |
| Width | 30mm | |
| Flexible | No | |
| Folding | No | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Length 500mm | ||
Product Type Ruler | ||
Material Stainless Steel | ||
Width 30mm | ||
Flexible No | ||
Folding No | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Engraved on both sides.
One edge in mm - One edge in 1/2 mm.
Stainless steel 18 % Cr - 8 % Ni.
Anti-reflection treatment.
Related links
- Facom 500 mm Stainless Steel Ruler Metric
- Facom 500 mm Stainless Steel Ruler Metric, UKAS
- Facom 300 mm Stainless Steel Ruler Metric, UKAS
- Facom 150 mm Stainless Steel Ruler Metric, UKAS
- Facom 1 m Stainless Steel Ruler Metric, UKAS
- MikronTec 500 mm Stainless Steel Ruler Metric, UKAS
- Vogel 500 mm Stainless Spring Steel Ruler Metric, UKAS
- Facom 500 mm Solid Stainless Steel Ruler Metric
