MikronTec 500 mm Stainless Steel Ruler Metric, UKAS
- RS Stock No.:
- 192-5915
- Mfr. Part No.:
- 901 500MM
- Brand:
- MikronTec
Subtotal (1 unit)*
£55.01
(exc. VAT)
£66.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.01 |
*price indicative
- RS Stock No.:
- 192-5915
- Mfr. Part No.:
- 901 500MM
- Brand:
- MikronTec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Length | 500mm | |
| Product Type | Ruler | |
| Unit of Measure | Metric | |
| Material | Stainless Steel | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Length 500mm | ||
Product Type Ruler | ||
Unit of Measure Metric | ||
Material Stainless Steel | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Kleffmann & Weese Stainless Steel Ruler
The Kleffmann & Weese stainless steel ruler is 500mm long. This ruler has hardened spring band steel construction that provides flexibility and corrosion resistance and long life.
Features and Benefits
Material is stainless steel
Grading in terms of mm/ 1/2mm
Applications
Construction and engineering
Renovation and restoration projects
Automotive
Fabrication
Workshops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Flexible rulers
Hardened spring band steel
Stainless
Grading: mm / 1/2 mm
Related links
- MikronTec 500 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 500 mm Stainless Steel Ruler Metric
- MikronTec 2 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 1 m Stainless Steel Ruler Metric, UKAS
- MikronTec 300 mm Stainless Steel Flatness Ruler Metric, UKAS
- Vogel 500 mm Stainless Spring Steel Ruler Metric, UKAS
- Facom 500 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 150 mm Stainless Steel Ruler Metric, UKAS
