CK 300 mm Stainless Steel Ruler Imperial, Metric, UKAS
- RS Stock No.:
- 192-5910
- Mfr. Part No.:
- T3530 12
- Brand:
- CK
Subtotal (1 unit)*
£61.50
(exc. VAT)
£73.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 317 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.50 |
*price indicative
- RS Stock No.:
- 192-5910
- Mfr. Part No.:
- T3530 12
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Unit of Measure | Imperial, Metric | |
| Length | 300mm | |
| Product Type | Ruler | |
| Material | Stainless Steel | |
| Width | 29.5mm | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | EC Class II, EC Class 3, 2004/22/EC Class 3, 2004/22/EC Class 2 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Unit of Measure Imperial, Metric | ||
Length 300mm | ||
Product Type Ruler | ||
Material Stainless Steel | ||
Width 29.5mm | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals EC Class II, EC Class 3, 2004/22/EC Class 3, 2004/22/EC Class 2 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CK Stainless Steel Ruler
The CK Stainless steel ruler is 25mm wide and 300mm long. Its provides corrosion resistance and long life.
Features and Benefits
Hanging hole for storage
Permanent indented markings on one side
Metric graduations at 0.5mm and 1mm intervals
Imperial graduations at 1/64in, 1/32in and 1/16in intervals
Applications
Construction and engineering
Renovation and restoration projects
Automotive
Fabrication
Workshops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Steel rulers with metric and imperial measurements
One side features metric measurements and the other features imperial measurements.
Available in 2 lengths.
Available in calibrated version.
Related links
- CK 300 mm Stainless Steel Ruler Imperial UKAS
- CK 300 mm Stainless Steel Ruler Imperial, Metric
- RS PRO 300 mm Stainless Steel Ruler Imperial UKAS
- CK 150 mm Stainless Steel Ruler Metric UKAS
- RS PRO 300 mm Stainless Steel Ruler Imperial, Metric
- Mitutoyo 300 mm Steel Ruler Imperial UKAS
- RS PRO 300 mm Steel Ruler Imperial UKAS
- BETA 300 mm Stainless Steel Ruler Metric, UKAS
