CK 150 mm Stainless Steel Ruler Metric, Imperial, UKAS
- RS Stock No.:
- 890-029
- Mfr. Part No.:
- T3530 06
- Brand:
- CK
Subtotal (1 unit)*
£56.10
(exc. VAT)
£67.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 71 unit(s) ready to ship
- Plus 200 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.10 |
*price indicative
- RS Stock No.:
- 890-029
- Mfr. Part No.:
- T3530 06
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Length | 150mm | |
| Unit of Measure | Metric, Imperial | |
| Product Type | Ruler | |
| Material | Stainless Steel | |
| Width | 17mm | |
| Finish | Steel Grey | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Length 150mm | ||
Unit of Measure Metric, Imperial | ||
Product Type Ruler | ||
Material Stainless Steel | ||
Width 17mm | ||
Finish Steel Grey | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK steel rule MADE of stainless steel for corrosion protection and permanent indented markings for wear resistance.
Fine graduations for accurate measurements
Related links
- CK 150 mm Stainless Steel Ruler Metric, Imperial
- CK 300 mm Stainless Steel Ruler Imperial UKAS
- Vogel 150 mm Stainless Spring Steel Ruler Metric, UKAS
- MikronTec 150 mm Stainless Steel Ruler Metric, UKAS
- Facom 150 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 150 mm Stainless Steel Ruler Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric
- RS PRO 150 mm Stainless Steel Ruler Metric
