CK 300 mm Stainless Steel Ruler Imperial, Metric, UKAS

Subtotal (1 unit)*

£61.50

(exc. VAT)

£73.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.50

*price indicative

RS Stock No.:
260-2974
Mfr. Part No.:
T3530 12
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Unit of Measure

Imperial, Metric

Length

300mm

Product Type

Ruler

Material

Stainless Steel

Width

29.5mm

Flexible

Yes

Folding

No

Standards/Approvals

EC Class II, EC Class 3, 2004/22/EC Class 3, 2004/22/EC Class 2

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
DE

CK Stainless Steel Ruler


The CK Stainless steel ruler is 25mm wide and 300mm long. Its provides corrosion resistance and long life.

Features and Benefits


Hanging hole for storage

Permanent indented markings on one side

Metric graduations at 0.5mm and 1mm intervals

Imperial graduations at 1/64in, 1/32in and 1/16in intervals

Applications


Construction and engineering

Renovation and restoration projects

Automotive

Fabrication

Workshops

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Steel rulers with metric and imperial measurements


One side features metric measurements and the other features imperial measurements.

Available in 2 lengths.

Available in calibrated version.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy