Facom 1 m Stainless Steel Ruler, UKAS
- RS Stock No.:
- 239-6232
- Mfr. Part No.:
- DELA.1021.1000
- Brand:
- Facom
Subtotal (1 unit)*
£74.30
(exc. VAT)
£89.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £74.30 |
*price indicative
- RS Stock No.:
- 239-6232
- Mfr. Part No.:
- DELA.1021.1000
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ruler | |
| Length | 1m | |
| Material | Stainless Steel | |
| Width | 25mm | |
| Flexible | No | |
| Folding | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ruler | ||
Length 1m | ||
Material Stainless Steel | ||
Width 25mm | ||
Flexible No | ||
Folding No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Engraved on one side
One edge in mm - One edge in 1/2 mm
Stainless steel 18 % Cr - 8 % Ni
Anti-reflection treatment
Related links
- Facom 1 m Stainless Steel Ruler
- Facom 1 m Stainless Steel Ruler Metric, UKAS
- Facom 500 mm Stainless Steel Ruler Metric, UKAS
- Facom 150 mm Stainless Steel Ruler Metric, UKAS
- Facom 1 m Stainless Steel Ruler Metric
- Facom 300 mm Stainless Steel Ruler, UKAS
- Facom 300 mm Stainless Steel Ruler Metric, UKAS
- Facom 2 m Stainless Steel Ruler
