Renold Gy12B Roller Duplex Roller Chain Link

Image representative of range

Subtotal (1 unit)*

£16.70

(exc. VAT)

£20.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.70

*price indicative

RS Stock No.:
813-383
Mfr. Part No.:
GY12B2S26I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain Link

Chain Type

Roller

Mechanical Link Type

Duplex

Pitch

19.05mm

Series

Gy12B

Pin Length

41.4mm

Width Between Roller Link Plates

11.68mm

Pin Type

Riveted

Standards/Approvals

ISO 606

Roller Diameter

12.07mm

COO (Country of Origin):
DE
The Renold roller chain delivers high performance and exceptional durability in demanding industrial environments. Its unique design prioritises improved fatigue resistance and wear life, ensuring reliability across various applications.

Wide waist profile optimises stress distribution for enhanced performance

Solid extruded bushes provide improved roundness and strength for longer wear life

Triple Punch holing ensures precise positional location of pins and bushings

Pre-stressed surfaces increase fatigue resistance and overall durability

Profiled components and special pin surface coating enhance wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy