Renold Gy16B Roller Duplex Roller Chain Link
- RS Stock No.:
- 813-390
- Mfr. Part No.:
- GY16B2S26I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£51.98
(exc. VAT)
£62.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.98 |
*price indicative
- RS Stock No.:
- 813-390
- Mfr. Part No.:
- GY16B2S26I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | Roller | |
| Mechanical Link Type | Duplex | |
| Pitch | 25.4mm | |
| Series | Gy16B | |
| Pin Length | 66.8mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type Roller | ||
Mechanical Link Type Duplex | ||
Pitch 25.4mm | ||
Series Gy16B | ||
Pin Length 66.8mm | ||
Width Between Roller Link Plates 17.02mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers unmatched durability and efficiency for demanding industrial applications, featuring Advanced design to significantly enhance performance and longevity under heavy loads.
Wide waist profile optimises stress distribution and increases fatigue strength
Solid extruded bushes improve strength and wear life compared to curled bushes
Triple Punch holing ensures precise positional location for even wear
Profiled components and special pin coating enhance wear resistance
Related links
- Renold Gy16B Roller Simplex Roller Chain Link
- Renold Gy16B Roller Triplex Roller Chain Link
- Renold Gy06B Roller Duplex Roller Chain Link
- Renold Gy12B Roller Duplex Roller Chain Link
- Renold Gy10B Roller Duplex Roller Chain Link
- Renold Gy08B Roller Duplex Roller Chain Link
- Renold 10B2 Roller Duplex Chain Link
- Renold 24B2 Roller Duplex Chain Link
