Renold Gy10B Roller Duplex Roller Chain Link

Image representative of range

Subtotal (1 unit)*

£14.52

(exc. VAT)

£17.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.52

*price indicative

RS Stock No.:
813-377
Mfr. Part No.:
GY10B2S26I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

Roller

Product Type

Roller Chain Link

Mechanical Link Type

Duplex

Pitch

15.875mm

Series

Gy10B

Pin Length

35.4mm

Width Between Roller Link Plates

9.65mm

Pin Type

Riveted

Standards/Approvals

ISO 606

Roller Diameter

10.16mm

COO (Country of Origin):
DE
The Renold roller chain offers robust and dependable operation essential for high-performance equipment, ensuring maximum efficiency across various industrial applications. Designed with precision, it meets the rigorous demands of contemporary machinery.

Engineered with wide-waist profile plates for improved stress distribution

Solid extruded bushes deliver enhanced roundness and strength

Triple Punch holing ensures accurate positional location for even wear

Pre-stressed surfaces significantly boost fatigue resistance

Profiled components and special pin surface coating ensure superior wear resistance

Unique design of the connecting link optimises system integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy