Renold Gy10B Roller Triplex Roller Chain Link
- RS Stock No.:
- 813-379
- Mfr. Part No.:
- GY10B3S26I
- Brand:
- Renold
Subtotal (1 unit)*
£22.78
(exc. VAT)
£27.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.78 |
*price indicative
- RS Stock No.:
- 813-379
- Mfr. Part No.:
- GY10B3S26I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Triplex | |
| Pitch | 15.875mm | |
| Series | Gy10B | |
| Pin Length | 52mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Triplex | ||
Pitch 15.875mm | ||
Series Gy10B | ||
Pin Length 52mm | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain designed for optimal performance in various demanding applications, ensuring durability and efficiency. Constructed with mechanical precision, it excels under heavy loads and frequent motion.
Engineered with a wide waist plate shape for enhanced stress distribution and fatigue resistance
Solid extruded bushes provide superior strength compared to traditional curled bushes
Triple Punch holing guarantees precise positional location of pins and bushings for uniform wear
Related links
- Renold Gy10B Roller Duplex Roller Chain Link
- Renold Gy10B Roller Simplex Roller Chain Link
- Renold Gy16B Roller Triplex Roller Chain Link
- Renold Gy06B Roller Triplex Roller Chain Link
- Renold Gy12B Roller Triplex Roller Chain Link
- Renold Gy08B Roller Triplex Roller Chain Link
- Sedis European 20B Triplex Roller Chain Link
- Sedis European 10B Triplex Roller Chain Link
