Renold Gy12B Roller Triplex Roller Chain Link
- RS Stock No.:
- 813-385
- Mfr. Part No.:
- GY12B3S26I
- Brand:
- Renold
Image representative of range
Subtotal (1 unit)*
£26.25
(exc. VAT)
£31.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.25 |
*price indicative
- RS Stock No.:
- 813-385
- Mfr. Part No.:
- GY12B3S26I
- Brand:
- Renold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | Roller | |
| Mechanical Link Type | Triplex | |
| Pitch | 19.05mm | |
| Series | Gy12B | |
| Pin Length | 60.9mm | |
| Width Between Roller Link Plates | 11.68mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type Roller | ||
Mechanical Link Type Triplex | ||
Pitch 19.05mm | ||
Series Gy12B | ||
Pin Length 60.9mm | ||
Width Between Roller Link Plates 11.68mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is engineered for superior performance in demanding applications, delivering exceptional wear resistance and fatigue strength, ensuring longevity and reliability under heavy loads.
Optimised plate and link design enhances stress distribution
Engineered components provide improved fatigue resistance
Each chain lasts significantly longer than competitors, offering better reliability
Exclusive pin surface treatment enhances wear life
Related links
- Renold Gy16B Roller Triplex Roller Chain Link
- Renold Gy06B Roller Triplex Roller Chain Link
- Renold Gy10B Roller Triplex Roller Chain Link
- Renold Gy08B Roller Triplex Roller Chain Link
- Renold Gy12B Roller Duplex Roller Chain Link
- Renold Gy12B Roller Simplex Roller Chain Link
- Sedis European 20B Triplex Roller Chain Link
- Sedis European 10B Triplex Roller Chain Link
